
LQW18CN55NJ0HD | |
|---|---|
DigiKey Part Number | 490-LQW18CN55NJ0HDTR-ND - Tape & Reel (TR) 490-LQW18CN55NJ0HDCT-ND - Cut Tape (CT) 490-LQW18CN55NJ0HDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CN55NJ0HD |
Description | FIXED IND 55NH 1.5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 55 nH Unshielded Wirewound Inductor 1.5 A 45mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CN55NJ0HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.12000 | £1.20 |
| 100 | £0.09860 | £9.86 |
| 1,000 | £0.08109 | £81.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07354 | £294.16 |
| 8,000 | £0.06934 | £554.72 |
| 12,000 | £0.06700 | £804.00 |
| 20,000 | £0.06417 | £1,283.40 |
| 28,000 | £0.06237 | £1,746.36 |
| 40,000 | £0.06052 | £2,420.80 |
| 100,000 | £0.05703 | £5,703.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

