330 nH Unshielded Wirewound Inductor 100 mA 3.89Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Unshielded Wirewound Inductor 100 mA 3.89Ohm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18ASR33G0CD

DigiKey Part Number
490-LQW18ASR33G0CDTR-ND - Tape & Reel (TR)
490-LQW18ASR33G0CDCT-ND - Cut Tape (CT)
490-LQW18ASR33G0CDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18ASR33G0CD
Description
FIXED IND 330NH 100MA 3.89 OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Wirewound Inductor 100 mA 3.89Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18ASR33G0CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.89Ohm Max
Q @ Freq
25 @ 100MHz
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,182
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.22100£2.21
100£0.18130£18.13
1,000£0.14909£149.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13522£540.88
8,000£0.12751£1,020.08
12,000£0.12322£1,478.64
20,000£0.11801£2,360.20
28,000£0.11471£3,211.88
40,000£0.11219£4,487.60
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400