
LQW18ASR12J00D | |
|---|---|
DigiKey Part Number | 490-LQW18ASR12J00DTR-ND - Tape & Reel (TR) 490-LQW18ASR12J00DCT-ND - Cut Tape (CT) 490-LQW18ASR12J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR12J00D |
Description | FIXED IND 120NH 300MA 650 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 300 mA 650mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR12J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 32 @ 150MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06700 | £0.67 |
| 100 | £0.05530 | £5.53 |
| 1,000 | £0.04544 | £45.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03962 | £158.48 |
| 8,000 | £0.03736 | £298.88 |
| 12,000 | £0.03609 | £433.08 |
| 20,000 | £0.03456 | £691.20 |
| 28,000 | £0.03359 | £940.52 |
| 40,000 | £0.03259 | £1,303.60 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

