
LQW18AS82NG00D | |
|---|---|
DigiKey Part Number | 490-LQW18AS82NG00DTR-ND - Tape & Reel (TR) 490-LQW18AS82NG00DCT-ND - Cut Tape (CT) 490-LQW18AS82NG00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS82NG00D |
Description | FIXED IND 82NH 400MA 540 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 400 mA 540mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS82NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | 34 @ 150MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07200 | £0.72 |
| 100 | £0.05900 | £5.90 |
| 1,000 | £0.04852 | £48.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04230 | £169.20 |
| 8,000 | £0.03989 | £319.12 |
| 12,000 | £0.03854 | £462.48 |
| 20,000 | £0.03691 | £738.20 |
| 28,000 | £0.03587 | £1,004.36 |
| 40,000 | £0.03480 | £1,392.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

