
LQW18AS22NJ00D | |
|---|---|
cms-digikey-product-number | 490-LQW18AS22NJ00DTR-ND - Tape & Reel (TR) 490-LQW18AS22NJ00DCT-ND - Cut Tape (CT) 490-LQW18AS22NJ00DDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LQW18AS22NJ00D |
cms-description | FIXED IND 22NH 700MA 190 MOHM |
cms-standard-lead-time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 nH Unshielded Wirewound Inductor 700 mA 190mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | LQW18AS22NJ00D Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06800 | £0.68 |
| 100 | £0.05580 | £5.58 |
| 1,000 | £0.04586 | £45.86 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4,000 | £0.03999 | £159.96 |
| 8,000 | £0.03770 | £301.60 |
| 12,000 | £0.03643 | £437.16 |
| 20,000 | £0.03489 | £697.80 |
| 28,000 | £0.03391 | £949.48 |
| 40,000 | £0.03290 | £1,316.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

