5.6 nH Unshielded Drum Core, Wirewound Inductor 750 mA 82mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 nH Unshielded Drum Core, Wirewound Inductor 750 mA 82mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18AN5N6C00D

DigiKey Part Number
490-6900-2-ND - Tape & Reel (TR)
490-6900-1-ND - Cut Tape (CT)
490-6900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AN5N6C00D
Description
FIXED IND 5.6NH 750MA 82 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Drum Core, Wirewound Inductor 750 mA 82mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AN5N6C00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
82mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,329
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.07400£0.74
100£0.06060£6.06
1,000£0.04984£49.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04345£173.80
8,000£0.04097£327.76
12,000£0.03959£475.08
20,000£0.03791£758.20
28,000£0.03685£1,031.80
40,000£0.03575£1,430.00
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800