


LQW18AN18NJ80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN18NJ80DTR-ND - Tape & Reel (TR) 490-LQW18AN18NJ80DCT-ND - Cut Tape (CT) 490-LQW18AN18NJ80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN18NJ80D |
Description | FIXED IND 18NH 1.4A 75 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 75mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN18NJ80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 4.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08500 | £0.85 |
| 100 | £0.07020 | £7.02 |
| 1,000 | £0.05769 | £57.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05030 | £201.20 |
| 8,000 | £0.04743 | £379.44 |
| 12,000 | £0.04582 | £549.84 |
| 20,000 | £0.04388 | £877.60 |
| 28,000 | £0.04265 | £1,194.20 |
| 40,000 | £0.04139 | £1,655.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

