9.2 nH Unshielded Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN9N2G80D

DigiKey Part Number
490-LQW15AN9N2G80DTR-ND - Tape & Reel (TR)
490-LQW15AN9N2G80DCT-ND - Cut Tape (CT)
490-LQW15AN9N2G80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN9N2G80D
Description
FIXED IND 9.2NH 1.4A 81 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9.2 nH Unshielded Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN9N2G80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
81mOhm Max
Q @ Freq
32 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,745
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.09600£0.96
100£0.07950£7.95
1,000£0.06536£65.36
5,000£0.05702£285.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05484£548.40
20,000£0.05171£1,034.20
30,000£0.04997£1,499.10
50,000£0.04786£2,393.00
70,000£0.04652£3,256.40
100,000£0.04514£4,514.00
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400