
LQW15AN5N6G80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN5N6G80DTR-ND - Tape & Reel (TR) 490-LQW15AN5N6G80DCT-ND - Cut Tape (CT) 490-LQW15AN5N6G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN5N6G80D |
Description | FIXED IND 5.6NH 1.77A 40 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN5N6G80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.09400 | £2.35 |
| 50 | £0.08860 | £4.43 |
| 100 | £0.08350 | £8.35 |
| 250 | £0.07720 | £19.30 |
| 500 | £0.07280 | £36.40 |
| 1,000 | £0.06863 | £68.63 |
| 2,500 | £0.06349 | £158.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05484 | £548.40 |
| 20,000 | £0.05171 | £1,034.20 |
| 30,000 | £0.04997 | £1,499.10 |
| 50,000 | £0.04786 | £2,393.00 |
| 70,000 | £0.04652 | £3,256.40 |
| 100,000 | £0.04514 | £4,514.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

