
LQW15AN20NG0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN20NG0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN20NG0ZDCT-ND - Cut Tape (CT) 490-LQW15AN20NG0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN20NG0ZD |
Description | FIXED IND 20NH 370MA 270 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Wirewound Inductor 370 mA 270mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN20NG0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08800 | £0.88 |
| 25 | £0.08120 | £2.03 |
| 50 | £0.07640 | £3.82 |
| 100 | £0.07200 | £7.20 |
| 250 | £0.06660 | £16.65 |
| 500 | £0.06280 | £31.40 |
| 1,000 | £0.05920 | £59.20 |
| 2,500 | £0.05477 | £136.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04967 | £496.70 |
| 20,000 | £0.04684 | £936.80 |
| 30,000 | £0.04526 | £1,357.80 |
| 50,000 | £0.04335 | £2,167.50 |
| 70,000 | £0.04213 | £2,949.10 |
| 100,000 | £0.04088 | £4,088.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

