
LQW15AN15NJ80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN15NJ80DTR-ND - Tape & Reel (TR) 490-LQW15AN15NJ80DCT-ND - Cut Tape (CT) 490-LQW15AN15NJ80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN15NJ80D |
Description | FIXED IND 15NH 1.15A 114 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 1.15 A 114mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN15NJ80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 114mOhm Max | |
Q @ Freq | 31 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08900 | £0.89 |
| 100 | £0.07330 | £7.33 |
| 1,000 | £0.06028 | £60.28 |
| 5,000 | £0.05258 | £262.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04863 | £486.30 |
| 20,000 | £0.04585 | £917.00 |
| 30,000 | £0.04431 | £1,329.30 |
| 50,000 | £0.04244 | £2,122.00 |
| 70,000 | £0.04125 | £2,887.50 |
| 100,000 | £0.04003 | £4,003.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

