
LQP03TN6N2H02D | |
|---|---|
DigiKey Part Number | 490-6736-2-ND - Tape & Reel (TR) 490-6736-1-ND - Cut Tape (CT) 490-6736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN6N2H02D |
Description | FIXED IND 6.2NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Thick Film Inductor 300 mA 600mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN6N2H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 100 | £0.01770 | £1.77 |
| 1,000 | £0.01449 | £14.49 |
| 5,000 | £0.01264 | £63.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01174 | £176.10 |
| 30,000 | £0.01107 | £332.10 |
| 45,000 | £0.01070 | £481.50 |
| 75,000 | £0.01024 | £768.00 |
| 105,000 | £0.00996 | £1,045.80 |
| 150,000 | £0.00966 | £1,449.00 |
| 375,000 | £0.00894 | £3,352.50 |
| 750,000 | £0.00843 | £6,322.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

