
LQP03HQ43NH02D | |
|---|---|
DigiKey Part Number | 490-LQP03HQ43NH02DTR-ND - Tape & Reel (TR) 490-LQP03HQ43NH02DCT-ND - Cut Tape (CT) 490-LQP03HQ43NH02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ43NH02D |
Description | FIXED IND 43NH 130MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 nH Unshielded Thin Film Inductor 130 mA 2.5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ43NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 12 @ 300MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.07650 | £7.65 |
| 1,000 | £0.06291 | £62.91 |
| 5,000 | £0.05487 | £274.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.05099 | £764.85 |
| 30,000 | £0.04809 | £1,442.70 |
| 45,000 | £0.04647 | £2,091.15 |
| 75,000 | £0.04451 | £3,338.25 |
| 105,000 | £0.04327 | £4,543.35 |
| 150,000 | £0.04300 | £6,450.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

