
LQP02HV1N9B02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV1N9B02LTR-ND - Tape & Reel (TR) 490-LQP02HV1N9B02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV1N9B02L |
Description | FIXED IND 1.9NH 640MA 80 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.9 nH Unshielded Thin Film Inductor 640 mA 80mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV1N9B02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 17 @ 500MHz | |
Frequency - Self Resonant | 11.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09000 | £0.90 |
| 100 | £0.07410 | £7.41 |
| 1,000 | £0.06093 | £60.93 |
| 5,000 | £0.05315 | £265.75 |
| 10,000 | £0.05081 | £508.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.04658 | £1,397.40 |
| 60,000 | £0.04393 | £2,635.80 |
| 90,000 | £0.04246 | £3,821.40 |
| 150,000 | £0.04151 | £6,226.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

