
LQM2MPNR47NG0L | |
|---|---|
DigiKey Part Number | 490-6702-2-ND - Tape & Reel (TR) 490-6702-1-ND - Cut Tape (CT) 490-6702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2MPNR47NG0L |
Description | FIXED IND 470NH 1.6A 75 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.6 A 75mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2MPNR47NG0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10200 | £1.02 |
| 100 | £0.08410 | £8.41 |
| 1,000 | £0.06912 | £69.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06423 | £192.69 |
| 6,000 | £0.06056 | £363.36 |
| 9,000 | £0.05851 | £526.59 |
| 15,000 | £0.05604 | £840.60 |
| 21,000 | £0.05447 | £1,143.87 |
| 30,000 | £0.05285 | £1,585.50 |
| 75,000 | £0.04891 | £3,668.25 |
| 150,000 | £0.04775 | £7,162.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

