470 nH Shielded Multilayer Inductor 1.2 A 75mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2MPNR47MG0L

DigiKey Part Number
490-14698-2-ND - Tape & Reel (TR)
490-14698-1-ND - Cut Tape (CT)
490-14698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2MPNR47MG0L
Description
FIXED IND 470NH 1.2A 75 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 1.2 A 75mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2MPNR47MG0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11100£1.11
100£0.09090£9.09
1,000£0.07472£74.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06943£208.29
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600