240 nH Shielded Multilayer Inductor 3 A 34mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2MPNR24MEHL

DigiKey Part Number
490-10973-2-ND - Tape & Reel (TR)
490-10973-1-ND - Cut Tape (CT)
490-10973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2MPNR24MEHL
Description
FIXED IND 240NH 3A 34 MOHM SMD
Customer Reference
Detailed Description
240 nH Shielded Multilayer Inductor 3 A 34mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2MPNR24MEHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.19500£1.95
100£0.16080£16.08
1,000£0.13221£132.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12286£368.58
6,000£0.11585£695.10
9,000£0.11195£1,007.55
15,000£0.10722£1,608.30
21,000£0.10421£2,188.41
30,000£0.10112£3,033.60
75,000£0.09816£7,362.00
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800