
LQM21DN220M70L | |
|---|---|
DigiKey Part Number | 490-LQM21DN220M70LTR-ND - Tape & Reel (TR) 490-LQM21DN220M70LCT-ND - Cut Tape (CT) 490-LQM21DN220M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21DN220M70L |
Description | FIXED IND 22UH 220MA 1.625 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 220 mA 1.625Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.625Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11800 | £1.18 |
| 100 | £0.09690 | £9.69 |
| 1,000 | £0.07966 | £79.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07402 | £222.06 |
| 6,000 | £0.06979 | £418.74 |
| 9,000 | £0.06744 | £606.96 |
| 15,000 | £0.06458 | £968.70 |
| 21,000 | £0.06277 | £1,318.17 |
| 30,000 | £0.06091 | £1,827.30 |
| 75,000 | £0.05638 | £4,228.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

