
LQM18PN1R0MFCL | |
|---|---|
DigiKey Part Number | 490-LQM18PN1R0MFCLTR-ND - Tape & Reel (TR) 490-LQM18PN1R0MFCLCT-ND - Cut Tape (CT) 490-LQM18PN1R0MFCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PN1R0MFCL |
Description | INDUCTOR FIXED 1UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 450 mA 490mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 490mOhm Max |
Series | Frequency - Self Resonant 115MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 850mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10800 | £1.08 |
| 100 | £0.08850 | £8.85 |
| 1,000 | £0.07273 | £72.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06341 | £253.64 |
| 8,000 | £0.05979 | £478.32 |
| 12,000 | £0.05778 | £693.36 |
| 20,000 | £0.05533 | £1,106.60 |
| 28,000 | £0.05378 | £1,505.84 |
| 40,000 | £0.05218 | £2,087.20 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

