10 µH Shielded Multilayer Inductor 300 mA 1.37Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18DZ100M70L

DigiKey Part Number
490-LQM18DZ100M70LTR-ND - Tape & Reel (TR)
490-LQM18DZ100M70LCT-ND - Cut Tape (CT)
490-LQM18DZ100M70LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18DZ100M70L
Description
FIXED IND 10UH 300MA 1.37 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 300 mA 1.37Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18DZ100M70L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
100mA
Shielding
Shielded
DC Resistance (DCR)
1.37Ohm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,080
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11000£1.10
25£0.10160£2.54
50£0.09580£4.79
100£0.09030£9.03
250£0.08352£20.88
500£0.07876£39.38
1,000£0.07424£74.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06732£269.28
8,000£0.06348£507.84
12,000£0.06134£736.08
20,000£0.05874£1,174.80
28,000£0.05710£1,598.80
40,000£0.05540£2,216.00
100,000£0.05170£5,170.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600