10 µH Shielded Drum Core, Wirewound Inductor 1.6 A 127.2mOhm Max 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH5BPZ100MT0L

DigiKey Part Number
490-LQH5BPZ100MT0LTR-ND - Tape & Reel (TR)
490-LQH5BPZ100MT0LCT-ND - Cut Tape (CT)
490-LQH5BPZ100MT0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH5BPZ100MT0L
Description
FIXED IND 10UH 1.6A 127.2 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.6 A 127.2mOhm Max 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH5BPZ100MT0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
127.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.27100£2.71
25£0.25080£6.27
50£0.23640£11.82
100£0.22290£22.29
250£0.20628£51.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.19836£99.18
1,000£0.18702£187.02
1,500£0.18070£271.05
2,500£0.17304£432.60
3,500£0.16818£588.63
5,000£0.16318£815.90
12,500£0.15102£1,887.75
25,000£0.14244£3,561.00
50,000£0.14117£7,058.50
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600