
LQH55DN102M03L | |
|---|---|
DigiKey Part Number | 490-LQH55DN102M03LTR-ND - Tape & Reel (TR) 490-LQH55DN102M03LCT-ND - Cut Tape (CT) 490-LQH55DN102M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH55DN102M03L |
Description | FIXED IND 1MH 150MA 14.42 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 150 mA 14.42Ohm Max 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH55DN102M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14.42Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.83200 | £8.32 |
| 100 | £0.68430 | £68.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.62760 | £219.66 |
| 700 | £0.59180 | £414.26 |
| 1,050 | £0.57183 | £600.42 |
| 1,750 | £0.54765 | £958.39 |
| 2,450 | £0.53230 | £1,304.13 |
| 3,500 | £0.51652 | £1,807.82 |
| 8,750 | £0.49081 | £4,294.59 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

