
LQH43PN220M26L | |
|---|---|
DigiKey Part Number | 490-LQH43PN220M26LTR-ND - Tape & Reel (TR) 490-LQH43PN220M26LCT-ND - Cut Tape (CT) 490-LQH43PN220M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PN220M26L |
Description | FIXED IND 22UH 780MA 392.4 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 780 mA 392.4mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PN220M26L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 392.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24800 | £2.48 |
| 100 | £0.20430 | £20.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.18172 | £90.86 |
| 1,000 | £0.17134 | £171.34 |
| 1,500 | £0.16555 | £248.33 |
| 2,500 | £0.15853 | £396.32 |
| 3,500 | £0.15408 | £539.28 |
| 5,000 | £0.14949 | £747.45 |
| 12,500 | £0.13835 | £1,729.38 |
| 25,000 | £0.13049 | £3,262.25 |
| 50,000 | £0.12808 | £6,404.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

