10 µH Unshielded Drum Core, Wirewound Inductor 400 mA 560mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43MN100K03L

DigiKey Part Number
490-LQH43MN100K03LTR-ND - Tape & Reel (TR)
490-LQH43MN100K03LCT-ND - Cut Tape (CT)
490-LQH43MN100K03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43MN100K03L
Description
FIXED IND 10UH 400MA 560 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 400 mA 560mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43MN100K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,462
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.22100£2.21
100£0.18130£18.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.16130£80.65
1,000£0.15208£152.08
1,500£0.14694£220.41
2,500£0.14071£351.77
3,500£0.13675£478.63
5,000£0.13268£663.40
12,500£0.12279£1,534.88
25,000£0.11581£2,895.25
50,000£0.11219£5,609.50
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400