
LQH43MN100J03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN100J03LTR-ND - Tape & Reel (TR) 490-LQH43MN100J03LCT-ND - Cut Tape (CT) 490-LQH43MN100J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN100J03L |
Description | FIXED IND 10UH 400MA 560 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 400 mA 560mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN100J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.22700 | £2.27 |
| 100 | £0.18680 | £18.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.16612 | £83.06 |
| 1,000 | £0.15663 | £156.63 |
| 1,500 | £0.15133 | £226.99 |
| 2,500 | £0.14492 | £362.30 |
| 3,500 | £0.14085 | £492.98 |
| 5,000 | £0.13666 | £683.30 |
| 12,500 | £0.12647 | £1,580.88 |
| 25,000 | £0.11928 | £2,982.00 |
| 50,000 | £0.11592 | £5,796.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

