
LQH3NPH4R7MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPH4R7MMELTR-ND - Tape & Reel (TR) 490-LQH3NPH4R7MMELCT-ND - Cut Tape (CT) 490-LQH3NPH4R7MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPH4R7MMEL |
Description | FIXED IND 4.7UH 1.7A 120 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.7 A 120mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPH4R7MMEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.21320 | £5.33 |
| 50 | £0.20080 | £10.04 |
| 100 | £0.18940 | £18.94 |
| 250 | £0.17524 | £43.81 |
| 500 | £0.16522 | £82.61 |
| 1,000 | £0.15579 | £155.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14983 | £299.66 |
| 4,000 | £0.14129 | £565.16 |
| 6,000 | £0.13652 | £819.12 |
| 10,000 | £0.13075 | £1,307.50 |
| 14,000 | £0.12708 | £1,779.12 |
| 20,000 | £0.12332 | £2,466.40 |
| 50,000 | £0.11779 | £5,889.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

