
LQH32NZ100J23L | |
|---|---|
DigiKey Part Number | 490-LQH32NZ100J23LTR-ND - Tape & Reel (TR) 490-LQH32NZ100J23LCT-ND - Cut Tape (CT) 490-LQH32NZ100J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NZ100J23L |
Description | FIXED IND 10UH 190MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 190 mA 1.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NZ100J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.13240 | £3.31 |
| 50 | £0.12480 | £6.24 |
| 100 | £0.11780 | £11.78 |
| 250 | £0.10896 | £27.24 |
| 500 | £0.10272 | £51.36 |
| 1,000 | £0.09685 | £96.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09314 | £186.28 |
| 4,000 | £0.08782 | £351.28 |
| 6,000 | £0.08486 | £509.16 |
| 10,000 | £0.08127 | £812.70 |
| 14,000 | £0.07898 | £1,105.72 |
| 20,000 | £0.07664 | £1,532.80 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

