
LQH32MN101J23L | |
|---|---|
DigiKey Part Number | 490-6623-2-ND - Tape & Reel (TR) 490-6623-1-ND - Cut Tape (CT) 490-6623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32MN101J23L |
Description | FIXED IND 100UH 80MA 7 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 80 mA 7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32MN101J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17200 | £1.72 |
| 100 | £0.14170 | £14.17 |
| 1,000 | £0.11645 | £116.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10769 | £215.38 |
| 4,000 | £0.10154 | £406.16 |
| 6,000 | £0.09811 | £588.66 |
| 10,000 | £0.09396 | £939.60 |
| 14,000 | £0.09133 | £1,278.62 |
| 20,000 | £0.08861 | £1,772.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

