LQH32CH220K23L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 5,096
Unit Price: £0.51000
Datasheet

Similar


TDK
In Stock: 17,955
Unit Price: £0.34000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.35000
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 250 mA 710mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32CH220K23L

DigiKey Part Number
LQH32CH220K23L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH32CH220K23L
Description
FIXED IND 22UH 250MA 710 MOHM
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 250 mA 710mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32CH220K23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
710mOhm
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10660£213.20
Manufacturers Standard Package
Unit Price without VAT:£0.10660
Unit Price with VAT:£0.12792