Similar

LQH2MPZR47NGRL | |
|---|---|
DigiKey Part Number | 490-15938-2-ND - Tape & Reel (TR) 490-15938-1-ND - Cut Tape (CT) 490-15938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MPZR47NGRL |
Description | FIXED IND 470NH 1.06A 216 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 1.06 A 216mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MPZR47NGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 216mOhm Max | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15500 | £1.55 |
| 100 | £0.12760 | £12.76 |
| 1,000 | £0.10491 | £104.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09748 | £292.44 |
| 6,000 | £0.09192 | £551.52 |
| 9,000 | £0.08882 | £799.38 |
| 15,000 | £0.08506 | £1,275.90 |
| 21,000 | £0.08268 | £1,736.28 |
| 30,000 | £0.08022 | £2,406.60 |
| 75,000 | £0.07591 | £5,693.25 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |


