
LQH2HNH1R0M03L | |
|---|---|
DigiKey Part Number | 490-LQH2HNH1R0M03LTR-ND - Tape & Reel (TR) 490-LQH2HNH1R0M03LCT-ND - Cut Tape (CT) 490-LQH2HNH1R0M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HNH1R0M03L |
Description | FIXED IND 1UH 480MA 115 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 480 mA 115mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HNH1R0M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 115mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24700 | £2.47 |
| 100 | £0.20290 | £20.29 |
| 1,000 | £0.16688 | £166.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15507 | £465.21 |
| 6,000 | £0.14624 | £877.44 |
| 9,000 | £0.14131 | £1,271.79 |
| 15,000 | £0.13534 | £2,030.10 |
| 21,000 | £0.13155 | £2,762.55 |
| 30,000 | £0.12766 | £3,829.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

