
LQG15WZ5N1B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ5N1B02DTR-ND - Tape & Reel (TR) 490-LQG15WZ5N1B02DCT-ND - Cut Tape (CT) 490-LQG15WZ5N1B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ5N1B02D |
Description | FIXED IND 5.1NH 800MA 120 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Multilayer Inductor 800 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ5N1B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10800 | £1.08 |
| 25 | £0.09920 | £2.48 |
| 50 | £0.09380 | £4.69 |
| 100 | £0.08840 | £8.84 |
| 250 | £0.08176 | £20.44 |
| 500 | £0.07708 | £38.54 |
| 1,000 | £0.07267 | £72.67 |
| 2,500 | £0.06723 | £168.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06097 | £609.70 |
| 20,000 | £0.05750 | £1,150.00 |
| 30,000 | £0.05556 | £1,666.80 |
| 50,000 | £0.05321 | £2,660.50 |
| 70,000 | £0.05173 | £3,621.10 |
| 100,000 | £0.05048 | £5,048.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

