
LQG15WZ56NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ56NJ02DTR-ND - Tape & Reel (TR) 490-LQG15WZ56NJ02DCT-ND - Cut Tape (CT) 490-LQG15WZ56NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ56NJ02D |
Description | FIXED IND 56NH 180MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 180 mA 1.8Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ56NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05800 | £0.58 |
| 25 | £0.05400 | £1.35 |
| 50 | £0.05100 | £2.55 |
| 100 | £0.04810 | £4.81 |
| 250 | £0.04448 | £11.12 |
| 500 | £0.04192 | £20.96 |
| 1,000 | £0.03953 | £39.53 |
| 2,500 | £0.03657 | £91.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03158 | £315.80 |
| 20,000 | £0.02978 | £595.60 |
| 30,000 | £0.02877 | £863.10 |
| 50,000 | £0.02755 | £1,377.50 |
| 70,000 | £0.02678 | £1,874.60 |
| 100,000 | £0.02599 | £2,599.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

