
LQG15WZ3N4C02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ3N4C02DTR-ND - Tape & Reel (TR) 490-LQG15WZ3N4C02DCT-ND - Cut Tape (CT) 490-LQG15WZ3N4C02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ3N4C02D |
Description | FIXED IND 3.4NH 900MA 90 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.4 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ3N4C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.05680 | £1.42 |
| 50 | £0.05360 | £2.68 |
| 100 | £0.05050 | £5.05 |
| 250 | £0.04672 | £11.68 |
| 500 | £0.04406 | £22.03 |
| 1,000 | £0.04153 | £41.53 |
| 2,500 | £0.03842 | £96.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03484 | £348.40 |
| 20,000 | £0.03285 | £657.00 |
| 30,000 | £0.03174 | £952.20 |
| 50,000 | £0.03040 | £1,520.00 |
| 70,000 | £0.02955 | £2,068.50 |
| 100,000 | £0.02867 | £2,867.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

