
LQG15WHR12G02D | |
|---|---|
DigiKey Part Number | 490-LQG15WHR12G02DTR-ND - Tape & Reel (TR) 490-LQG15WHR12G02DCT-ND - Cut Tape (CT) 490-LQG15WHR12G02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WHR12G02D |
Description | FIXED IND 120NH 140MA 2.7 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 140 mA 2.7Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WHR12G02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.11760 | £2.94 |
| 50 | £0.11060 | £5.53 |
| 100 | £0.10440 | £10.44 |
| 250 | £0.09660 | £24.15 |
| 500 | £0.09108 | £45.54 |
| 1,000 | £0.08587 | £85.87 |
| 2,500 | £0.07944 | £198.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07205 | £720.50 |
| 20,000 | £0.06794 | £1,358.80 |
| 30,000 | £0.06566 | £1,969.80 |
| 50,000 | £0.06289 | £3,144.50 |
| 70,000 | £0.06113 | £4,279.10 |
| 100,000 | £0.06077 | £6,077.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

