
LQG15WH6N8G02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH6N8G02DTR-ND - Tape & Reel (TR) 490-LQG15WH6N8G02DCT-ND - Cut Tape (CT) 490-LQG15WH6N8G02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH6N8G02D |
Description | FIXED IND 6.8NH 700MA 140 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 700 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH6N8G02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11800 | £1.18 |
| 25 | £0.10920 | £2.73 |
| 50 | £0.10300 | £5.15 |
| 100 | £0.09720 | £9.72 |
| 250 | £0.08988 | £22.47 |
| 500 | £0.08476 | £42.38 |
| 1,000 | £0.07990 | £79.90 |
| 2,500 | £0.07392 | £184.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06704 | £670.40 |
| 20,000 | £0.06322 | £1,264.40 |
| 30,000 | £0.06109 | £1,832.70 |
| 50,000 | £0.05851 | £2,925.50 |
| 70,000 | £0.05688 | £3,981.60 |
| 100,000 | £0.05609 | £5,609.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

