2 nH Unshielded Multilayer Inductor 1 A 50mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WH2N0B02D

DigiKey Part Number
490-LQG15WH2N0B02DTR-ND - Tape & Reel (TR)
490-LQG15WH2N0B02DCT-ND - Cut Tape (CT)
490-LQG15WH2N0B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WH2N0B02D
Description
FIXED IND 2NH 1A 50 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Multilayer Inductor 1 A 50mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WH2N0B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,493
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.11800£1.18
25£0.10920£2.73
50£0.10300£5.15
100£0.09720£9.72
250£0.08988£22.47
500£0.08476£42.38
1,000£0.07990£79.90
2,500£0.07392£184.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06704£670.40
20,000£0.06322£1,264.40
30,000£0.06109£1,832.70
50,000£0.05851£2,925.50
70,000£0.05688£3,981.60
100,000£0.05609£5,609.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800