
LQG15HZ47NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15HZ47NG02DTR-ND - Tape & Reel (TR) 490-LQG15HZ47NG02DCT-ND - Cut Tape (CT) 490-LQG15HZ47NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ47NG02D |
Description | FIXED IND 47NH 300MA 720 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 720mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ47NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07500 | £0.75 |
| 25 | £0.06920 | £1.73 |
| 50 | £0.06500 | £3.25 |
| 100 | £0.06130 | £6.13 |
| 250 | £0.05676 | £14.19 |
| 500 | £0.05352 | £26.76 |
| 1,000 | £0.05045 | £50.45 |
| 2,500 | £0.04668 | £116.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04233 | £423.30 |
| 20,000 | £0.03991 | £798.20 |
| 30,000 | £0.03857 | £1,157.10 |
| 50,000 | £0.03694 | £1,847.00 |
| 70,000 | £0.03590 | £2,513.00 |
| 100,000 | £0.03484 | £3,484.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

