
LQG15HS10NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS10NG02DTR-ND - Tape & Reel (TR) 490-LQG15HS10NG02DCT-ND - Cut Tape (CT) 490-LQG15HS10NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS10NG02D |
Description | FIXED IND 10NH 500MA 260 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 500 mA 260mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS10NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03800 | £0.38 |
| 100 | £0.03130 | £3.13 |
| 1,000 | £0.02568 | £25.68 |
| 5,000 | £0.02240 | £112.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02154 | £215.40 |
| 20,000 | £0.02031 | £406.20 |
| 30,000 | £0.01963 | £588.90 |
| 50,000 | £0.01880 | £940.00 |
| 70,000 | £0.01827 | £1,278.90 |
| 100,000 | £0.01773 | £1,773.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

