47 nH Unshielded Multilayer Inductor 250 mA 1.15Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HN47NG02D

DigiKey Part Number
490-LQG15HN47NG02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQG15HN47NG02D
Description
FIXED IND 47NH 250MA 1.15 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Multilayer Inductor 250 mA 1.15Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HN47NG02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.15Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02149£214.90
Manufacturers Standard Package
Unit Price without VAT:£0.02149
Unit Price with VAT:£0.02579