
LQG15HH27NJ02D | |
|---|---|
DigiKey Part Number | 490-12612-2-ND - Tape & Reel (TR) 490-12612-1-ND - Cut Tape (CT) 490-12612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH27NJ02D |
Description | FIXED IND 27NH 350MA 460 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 350 mA 460mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH27NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07300 | £0.73 |
| 100 | £0.05980 | £5.98 |
| 1,000 | £0.04919 | £49.19 |
| 5,000 | £0.04291 | £214.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04127 | £412.70 |
| 20,000 | £0.03891 | £778.20 |
| 30,000 | £0.03760 | £1,128.00 |
| 50,000 | £0.03601 | £1,800.50 |
| 70,000 | £0.03500 | £2,450.00 |
| 100,000 | £0.03396 | £3,396.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

