1 µF ±20% 6.3V Ceramic Capacitor X7T 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL152D70J105ME01D

DigiKey Part Number
490-LLL152D70J105ME01DTR-ND - Tape & Reel (TR)
490-LLL152D70J105ME01DCT-ND - Cut Tape (CT)
490-LLL152D70J105ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLL152D70J105ME01D
Description
CAP CER 1UF 6.3V X7T 0204
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7T 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL152D70J105ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103,171
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12500£1.25
50£0.09040£4.52
100£0.08000£8.00
500£0.06242£31.21
1,000£0.05700£57.00
2,500£0.05128£128.20
5,000£0.04783£239.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.04352£870.40
40,000£0.04156£1,662.40
60,000£0.04109£2,465.40
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200