
LFB182G45BG7D948 | |
|---|---|
DigiKey Part Number | 490-LFB182G45BG7D948TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB182G45BG7D948 |
Description | BAND PASS FILTER 2450MHZ 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.9dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07301 | £292.04 |
| Unit Price without VAT: | £0.07301 |
|---|---|
| Unit Price with VAT: | £0.08761 |

