
KRM55V5C3A443JDL2L | |
|---|---|
DigiKey Part Number | 490-KRM55V5C3A443JDL2LTR-ND - Tape & Reel (TR) 490-KRM55V5C3A443JDL2LCT-ND - Cut Tape (CT) 490-KRM55V5C3A443JDL2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55V5C3A443JDL2L |
Description | CAP CER 0.044UF 1KV C0G/NP0 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.044 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55V5C3A443JDL2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.260" (6.60mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.96000 | £3.96 |
| 10 | £2.87200 | £28.72 |
| 50 | £2.44060 | £122.03 |
| 100 | £2.16420 | £216.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.12120 | £424.24 |
| 400 | £1.99728 | £798.91 |
| 600 | £1.95485 | £1,172.91 |
| 1,000 | £1.91159 | £1,911.59 |
| 1,400 | £1.89112 | £2,647.57 |
| 2,000 | £1.87081 | £3,741.62 |
| 2,400 | £1.86843 | £4,484.23 |
| Unit Price without VAT: | £3.96000 |
|---|---|
| Unit Price with VAT: | £4.75200 |

