
KRM55TR71H226MH01L | |
|---|---|
DigiKey Part Number | 490-13413-2-ND - Tape & Reel (TR) 490-13413-1-ND - Cut Tape (CT) 490-13413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55TR71H226MH01L |
Description | CAP CER 22UF 50V X7R SMD |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55TR71H226MH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.77000 | £2.77 |
| 10 | £1.96500 | £19.65 |
| 50 | £1.64100 | £82.05 |
| 100 | £1.51790 | £151.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.40710 | £562.84 |
| 800 | £1.36194 | £1,089.55 |
| 1,200 | £1.33343 | £1,600.12 |
| 2,000 | £1.30183 | £2,603.66 |
| 2,800 | £1.28335 | £3,593.38 |
| 4,000 | £1.26557 | £5,062.28 |
| 4,800 | £1.25715 | £6,034.32 |
| Unit Price without VAT: | £2.77000 |
|---|---|
| Unit Price with VAT: | £3.32400 |

