10 µF ±10% 25V Ceramic Capacitor X6S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM21FC81E106KFA1L

DigiKey Part Number
490-KRM21FC81E106KFA1LTR-ND - Tape & Reel (TR)
490-KRM21FC81E106KFA1LCT-ND - Cut Tape (CT)
490-KRM21FC81E106KFA1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM21FC81E106KFA1L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X6S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM21FC81E106KFA1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,423
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.35700£3.57
50£0.27300£13.65
100£0.24720£24.72
500£0.20360£101.80
1,000£0.19012£190.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.17392£347.84
4,000£0.16505£660.20
6,000£0.16061£963.66
10,000£0.15569£1,556.90
14,000£0.15281£2,139.34
20,000£0.15004£3,000.80
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400