1.2 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355WD7LQ125MV01L

DigiKey Part Number
490-KR355WD7LQ125MV01LTR-ND - Tape & Reel (TR)
490-KR355WD7LQ125MV01LCT-ND - Cut Tape (CT)
490-KR355WD7LQ125MV01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355WD7LQ125MV01L
Description
CAP CER 1.2UF 630V X7T 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.49000£3.49
10£2.50200£25.02
50£2.10820£105.41
100£1.98650£198.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£1.83245£366.49
400£1.75230£700.92
600£1.71218£1,027.31
1,000£1.66769£1,667.69
1,400£1.64167£2,298.34
2,000£1.61666£3,233.32
Manufacturers Standard Package
Unit Price without VAT:£3.49000
Unit Price with VAT:£4.18800