
KR355TD7LQ105MV01K | |
|---|---|
DigiKey Part Number | 490-KR355TD7LQ105MV01KTR-ND - Tape & Reel (TR) 490-KR355TD7LQ105MV01KCT-ND - Cut Tape (CT) 490-KR355TD7LQ105MV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355TD7LQ105MV01K |
Description | CAP CER 1UF 630V X7T 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.16000 | £3.16 |
| 10 | £2.24800 | £22.48 |
| 50 | £1.88540 | £94.27 |
| 100 | £1.77300 | £177.30 |
| 500 | £1.58328 | £791.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.48095 | £1,480.95 |
| 2,000 | £1.43392 | £2,867.84 |
| 3,000 | £1.41036 | £4,231.08 |
| 5,000 | £1.38424 | £6,921.20 |
| Unit Price without VAT: | £3.16000 |
|---|---|
| Unit Price with VAT: | £3.79200 |

