
KR355TD7LP155MV01K | |
|---|---|
DigiKey Part Number | 490-KR355TD7LP155MV01KTR-ND - Tape & Reel (TR) 490-KR355TD7LP155MV01KCT-ND - Cut Tape (CT) 490-KR355TD7LP155MV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355TD7LP155MV01K |
Description | CAP CER 1.5UF 450V X7T 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.37000 | £3.37 |
| 10 | £2.41400 | £24.14 |
| 50 | £2.03600 | £101.80 |
| 100 | £1.91890 | £191.89 |
| 500 | £1.76438 | £882.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.69254 | £1,692.54 |
| 2,000 | £1.64098 | £3,281.96 |
| 3,000 | £1.61514 | £4,845.42 |
| Unit Price without VAT: | £3.37000 |
|---|---|
| Unit Price with VAT: | £4.04400 |

