
KR355LD7LQ334KV01K | |
|---|---|
DigiKey Part Number | 490-KR355LD7LQ334KV01KTR-ND - Tape & Reel (TR) 490-KR355LD7LQ334KV01KCT-ND - Cut Tape (CT) 490-KR355LD7LQ334KV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355LD7LQ334KV01K |
Description | CAP CER 0.33UF 630V X7T SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.00000 | £2.00 |
| 10 | £1.37700 | £13.77 |
| 50 | £1.12820 | £56.41 |
| 100 | £1.05140 | £105.14 |
| 500 | £0.92156 | £460.78 |
| 1,000 | £0.88136 | £881.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.82403 | £1,648.06 |
| 4,000 | £0.79755 | £3,190.20 |
| 6,000 | £0.78428 | £4,705.68 |
| Unit Price without VAT: | £2.00000 |
|---|---|
| Unit Price with VAT: | £2.40000 |

